Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XCMD2102L3

TES Electric

Switch Limit N.O./N.C. DPST Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPST Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Screw Mount
Search Keywords: XCMD2102L3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCMD2102L3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    7(Min) N
  • Dimension:
    30 x 16 x 50 mm
  • Maximum Current Rating:
    1.5@240VAC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    1, 2, 4X, 6, 6P, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$123.05
5
$76.25
10
$72.19
25 +
$68.53
Click for Quote
Log in to unlock special pricing