Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XCKL110H7

TES ELECTRIC

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
Search Keywords: XCKL110H7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES ELECTRIC
  • Part No:
    XCKL110H7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    15(Min) N
  • Maximum Current Rating:
    3@240VAC A
  • Terminal Type:
    Screw Clamp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
1
$116.35
5
$115.19
10
$114.04
25 +
$112.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5