Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

XCKL106H7

TES Electric

Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords: XCKL106H7
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TES Electric
  • Número do item:
    XCKL106H7
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Cat Whisker
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Maximum Current Rating:
    3@240VAC A
  • Terminal Type:
    Screw Clamp
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7
Pode ser enviado imediatamente
9 Weeks Pode enviar 1/23/25
Adicionar ao carrinho
QTD
Unit Price
1
$183.50
3
$171.27
5 +
$166.82
Click for Quote
Conecte-se para desbloquear preços especiais