Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XCKD2118M12

TES Electric

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords: range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCKD, sensor design:compact form A conforming to CENELEC EN 50047, reset:, body type:fixed, head type:rotary head, material:metal, body material:zamak, head material:zamak, fixing mode:by the body, movement of operating head:rotary, type of operator:spring return roller lever thermoplastic, type of approach:lateral approach 2 directions, number of poles:2, contacts type and composition:1 NC + 1 NO, contacts operation:snap action, sale per indivisible quantity:
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCKD2118M12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    31 x 30 x 65 mm
  • Maximum Current Rating:
    3@240VAC A
  • Terminal Type:
    Screw Clamp
  • NEMA Standard as Enclosure Rating:
    1, 2, 4, 6, 12, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$105.47
5
$78.32
10
$75.22
25 +
$72.37
Click for Quote
Log in to unlock special pricing