Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay
Search Keywords: RF303YZ12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    RF303YZ-12
  • Alias/AKA:
    RF303YZ-12/G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    High Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    14.12 mA
  • Coil Resistance:
    850 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
MOQ for out of Stock Qty:
38
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$112.99
10
$89.26
25
$86.53
38
$85.23
75
$83.96
113
$82.70
150 +
$81.46
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
41
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5