Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay - 5VDC - 50Ohm - 1A - DPDT - (9.4x9.4x6.99)mm - THT High Reliability Relay.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay - 5VDC - 50Ohm - 1A - DPDT - (9.4x9.4x6.99)mm - THT High Reliability Relay.
Search Keywords: RF3005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    RF300-5
  • Alias/AKA:
    RF300-5/G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    High Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    100 mA
  • Coil Resistance:
    50 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 835
Can Ship immediately
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$84.51
5
$83.24
10
$78.89
25
$74.15
50
$69.79
100
$65.42
250 +
$64.44
Click for Quote
Log in to unlock special pricing