Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay - 5VDC - 64Ohm - 1A - DPDT - (9.531x10.421x8.38)mm - SMD Centigrid RF Relay.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay - 5VDC - 64Ohm - 1A - DPDT - (9.531x10.421x8.38)mm - SMD Centigrid RF Relay.
Search Keywords: GRF1725
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    GRF172-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Pin Count:
    8
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    9.531 x 10.421 x 8.38 mm
  • Termination Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 359
Can Ship immediately
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
1
$123.77
5
$100.40
10
$95.08
25
$90.75
50
$86.45
100
$85.16
250 +
$83.88
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5