Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GLB363-100-5

Teledyne Relays

Electromechanical Relay 5VDC 56Ohm 1A 4PDT (19.6x10.5)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 56Ohm 1A 4PDT (19.6x10.5)mm SMD
Search Keywords: GLB3631005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    GLB363-100-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Dimension:
    19.6 x 10.5 mm
  • Coil Current:
    89.6 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 542
Ships today, if you order in
MOQ for out of Stock Qty:
13
24 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
1
$460.08
5
$453.18
10
$441.67
13
$435.04
25
$428.52
38
$422.09
50 +
$415.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5