Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ER422DXM4-9B

Teledyne Relays

Electromechanical Relay 9VDC 280Ohm 1ADC/0.1AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 9VDC 280Ohm 1ADC/0.1AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER422DXM49B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    ER422DXM4-9B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1DC,0.1AC A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    9.4 x 9.4 x 7.11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    32.14 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
11 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$119.29
25
$113.32
100
$107.66
250 +
$103.99
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1