Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: ER1145BS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    ER114-5B/S
  • Alias/AKA:
    ER114-5B/S/G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1DC,0.25AC A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    9.53 x 9.53 x 6.99 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    100 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
13
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
1
$190.44
5
$187.58
10
$184.77
13
$182.00
25
$100.21
38
$69.59
50 +
$68.20
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
19
Minimum Order:
1