Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 11mA 32V DC-IN 0.75A 300V DC-OUT 8-Pin PDIP SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 11mA 32V DC-IN 0.75A 300V DC-OUT 8-Pin PDIP SMD
Search Keywords: SR752ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Mil SSR
  • Part No:
    SR75-2ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    300 V
  • Maximum Output Current:
    0.75 A
  • Output Device:
    Power FET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    21.72 x 6.35 x 4.06 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$123.48
5
$104.50
10
$97.03
22
$90.56
44 +
$84.90
Click for Quote
Log in to unlock special pricing