Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Up/Down Conv Mixer 3.4GHz 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Up/Down Conv Mixer 3.4GHz 4-Pin
Search Keywords: MTS3008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Microwave Solutions
  • Part No:
    MTS3008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Conversion Loss:
    7.5 dB
  • Dimension:
    12.95 x 9.78 x 4.3(Max) mm
  • Mounting:
    Surface Mount
  • Maximum Input Frequency:
    3400 MHz
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Maximum Output Frequency:
    2000 MHz
  • Maximum Power Dissipation:
    N/A
  • Family:
    MTS3008
  • Maximum Power Gain:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
24 Weeks can ship 5/8/25
ADD TO CART
Qty
Unit Price
1
$2,165.82
2
$1,061.25
3
$754.67
4 +
$672.13
Click for Quote
Log in to unlock special pricing