Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 12mA 30V DC-IN 50A 280V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 12mA 30V DC-IN 50A 280V AC-OUT 4-Pin
Search Keywords: SHP24N50A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    SHP24N50A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    50(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.5(Max) x 45(Max) x 33.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$147.56
5
$143.18
10
$140.31
25
$138.79
50 +
$131.86
Click for Quote
Log in to unlock special pricing