Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CCR-33S6E-T

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female - Opt: Indicator-Contacts & Self-Cutoff ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female - Opt: Indicator-Contacts & Self-Cutoff TTL-Drivers+Diodes
Search Keywords: CCR33S6ET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    CCR-33S6E-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P2T (SPDT)
  • Connector:
    SMA Female
  • Actuator Feature:
    Latching
  • Typical Operating Supply Voltage:
    28 VDC
  • Actuation Current (mA - Typ):
    65
  • Maximum Frequency:
    18 GHz
  • Insertion Loss - Max Frequency (dB):
    0.4 (Typ)
  • Isolation - Max Frequency (dB):
    65 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    90 (Typ)
  • Indicator Contacts:
    Y
  • Self-Cutoff:
    Y
  • Coil Transient Suppression Diodes:
    Y
  • TTL Drivers:
    Y
  • Decoders:
    Not App
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    N
  • Positve Common:
    N
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$212.18
5
$196.95
10 +
$171.70
Click for Quote
Log in to unlock special pricing