Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1634-12S

Techspray

Flux Remover Liquid Clear Bottle 340g

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
Flux Remover Liquid Clear Bottle 340g
Search Keywords: 163412S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Techspray
  • Part No:
    1634-12S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    2905120050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • HAZMAT
    Yes
  • Form:
    Liquid
  • Boiling Point:
    39 °C
  • Color:
    Clear
  • Flash Point:
    N/R
  • Family:
    1634
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship on 11/14/24
2 Weeks can ship 11/26/24
ADD TO CART
Qty
Unit Price
1
$37.85
5
$35.67
12
$35.13
36
$34.61
60
$34.09
108
$33.58
252 +
$33.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5