Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor Chip Molded/Unshielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 110mA 8Ohm DCR 1812 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Chip Molded/Unshielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 110mA 8Ohm DCR 1812 T/R
Product Highlights:
  • Inductor
  • 3613 Series
  • Inductance = 100 µH
  • DC Resistance = 8 ?
  • Current, Maximum = 110 mA
Search Keywords: 3613C101K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Sigma Inductors
  • Part No:
    3613C101K
  • Alias/AKA:
    1624094-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    100 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    110 mA
  • Maximum DC Resistance:
    8 Ohm
  • Operating Temperature:
    -30 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Molded/Unshielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
26 Weeks can ship 5/20/25
ADD TO CART
Qty
Unit Price
500
$0.3306
1,000
$0.2930
2,500
$0.2687
5,000
$0.2646
7,500
$0.2607
25,000
$0.2557
50,000 +
$0.2518
Click for Quote
Log in to unlock special pricing