Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fixed Inductor - Ferrite Core - 10 µH - ±10% Tolerance - 250 mA - Unshielded - 1.6Ohm Max DCR - 1812 (4532 Metric) Package - S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fixed Inductor - Ferrite Core - 10 µH - ±10% Tolerance - 250 mA - Unshielded - 1.6Ohm Max DCR - 1812 (4532 Metric) Package - Surface Mount.
Search Keywords: 3613C100K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Sigma Inductors
  • Part No:
    3613C100K
  • Alias/AKA:
    1624094-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    250 mA
  • Maximum DC Resistance:
    1.6 Ohm
  • Operating Temperature:
    -30 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Molded/Unshielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 3/26/25
Minimum Order:
500
Order Increment:
500
22 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
500
$0.3889
1,000
$0.3195
2,500
$0.3029
5,000
$0.2870
7,500
$0.2822
25,000
$0.2678
50,000 +
$0.2651
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5