Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ZHTM
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: ZHTM840SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    ZHTM-8/4-0-SP
  • Alias/AKA:
    6649664003
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Meters
Can Ship immediately You may purchase in-stock quantity up to 3
On Order:
480   can ship 1/15/25
Minimum Order:
5 Meters
Available in less than min:
3 Meters
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
1
$19.47
5
$17.70
25
$13.69
60
$13.11
120
$12.69
300
$12.50
540
$12.31
1,020 +
$12.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5