Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Black Thin/Single Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Spool Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Thin/Single Spool
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    ZH2-16.0-0-FSP-SM
  • Alias/AKA:
    A36295-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909995
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin/Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -30 to 125 °C
  • Inside Diameter After Shrinking:
    8 mm
  • Inside Diameter Before Shrinking:
    16.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$5.06
50
$4.16
100
$3.99
250
$3.89
500
$3.68
1,000
$3.59
2,500
$3.54
5,000 +
$3.47
Click for Quote
Log in to unlock special pricing
Older Equivalent
A36295-000
A36295-000
VIEW PRODUCT
ZH2-16.0-0-FSP-SM