Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HEAT SHRINK TUBING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
HEAT SHRINK TUBING
Search Keywords: VERSAFIT580FSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    VERSAFIT-5/8-0-FSP
  • Alias/AKA:
    NB14724001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    8 mm
  • Inside Diameter Before Shrinking:
    16.9 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080 Meters
Ships today, if you order in
Minimum Order:
90 Meters
Order Increment:
90 Meters
ADD TO CART
Qty
Unit Price
90
$1.592
180
$1.576
270
$1.560
540
$1.545
1,080
$1.529
2,520
$1.514
5,040
$1.499
7,560 +
$1.484
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB14724001
NB14724001
VIEW PRODUCT
VERSAFIT-5/8-0-FSP
Packaged Differently
In Stock:
0
Minimum Order:
30