Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HEAT SHRINK TUBING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
HEAT SHRINK TUBING
Search Keywords: VERSAFIT3324SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    VERSAFIT-3/32-4-SP
  • Alias/AKA:
    NB20474001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.2 mm
  • Inside Diameter Before Shrinking:
    2.79 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450 Feet
Can Ship immediately
Minimum Order:
150 Feet
Order Increment:
150 Feet
ADD TO CART
Qty
Unit Price
150
$1.916
300
$1.856
600
$1.804
1,050
$1.786
2,550
$1.527
5,100
$1.264
7,500
$1.251
10,050 +
$1.239
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB20474001
NB20474001
VIEW PRODUCT
VERSAFIT-3/32-4-SP