Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing - Flexible - 0.110" (2.79mm) Inner Diameter - 2 to 1 Shrink Ratio - Flame Retardant - Polyolefin (PO) - Bla ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible - 0.110" (2.79mm) Inner Diameter - 2 to 1 Shrink Ratio - Flame Retardant - Polyolefin (PO) - Black.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords: VERSAFIT3320SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    VERSAFIT-3/32-0-SP
  • Alias/AKA:
    NB20424001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.2 mm
  • Inside Diameter Before Shrinking:
    2.79 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,250 Meters
Can Ship immediately
Minimum Order:
150 Meters
Order Increment:
150 Meters
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
150
$0.7203
300
$0.6978
600
$0.6666
1,050
$0.6566
2,550
$0.4588
5,100
$0.4318
7,500
$0.4254
10,050 +
$0.4063
Click for Quote
Log in to unlock special pricing
Older Equivalent
5058684016
5058684016
VIEW PRODUCT
Heat Shrink Tubing - Flexible - 0.110" (2.79mm) / 0.046" (1.17mm
CUSTOMERS ALSO BOUGHT
5