Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-1/2-0-1.5IN-SM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Search Keywords: VERSAFIT12015INSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    VERSAFIT-1/2-0-1.5IN-SM
  • Alias/AKA:
    556693-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    13.72 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,614
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
15000
35 Weeks can ship 7/21/25
ADD TO CART
Qty
Unit Price
500
$0.0611
2,500
$0.0543
7,500
$0.0483
10,000
$0.0476
15,000
$0.0469
30,000
$0.0462
45,000
$0.0455
60,000 +
$0.0449
Click for Quote
Log in to unlock special pricing