Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Labels Thermal Transfer Printable Label Polyvinyl Fluoride Yellow 38.1x73.66mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
High Performance Cable 8AWG Tin Plated Copper White 600VAC T/R
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel
Multi-Conductor Cable 1Conductors 16AWG 1.42mm 600VAC
Twisted Pair Cable - Spec 44 - 600VAC Voltage Rating - Tin-Coated Copper - 24 AWG -65 to 1...