Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standard, Continuous Label - 1.00" x 100' (25.4mm x 30.5m) Size - Polyvinyl Fluoride - Yellow.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Standard, Continuous Label - 1.00" x 100' (25.4mm x 30.5m) Size - Polyvinyl Fluoride - Yellow.
Search Keywords: TTVF100YW100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TTVF100YW-100
  • Alias/AKA:
    815438-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Yellow
  • Adhesive Type:
    Permanent Pressure Sensitive Acrylic Adhesive
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
7 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$612.03
3
$605.91
5
$599.85
10 +
$572.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5