Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

STD17W-S

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
STD17W-S
Search Keywords: STD17WS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    STD17W-S
  • Alias/AKA:
    755828-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    11.5 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
100
Order Increment:
50
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
100
$0.2078
1,000
$0.1637
2,500
$0.1566
5,000
$0.1463
7,500
$0.1440
25,000
$0.1347
50,000
$0.1297
100,000 +
$0.1277
Click for Quote
Log in to unlock special pricing
Possible Replacement
Wire Marker - Clip-On - 0.335" to 0.452" (8.50mm to 11.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free - White.
In Stock:
1,250
Minimum Order:
100