Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 0 - Polyoxymethylene (POM), Halogen Free - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 0 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD06W0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    STD06W-0
  • Alias/AKA:
    134056-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    3.5 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,300
Can Ship immediately
Minimum Order:
600
Order Increment:
300
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
600
$0.0872
5,100
$0.0588
10,200
$0.0500
25,200
$0.0447
50,100
$0.0427
100,200
$0.0423
150,000
$0.0419
250,200 +
$0.0414
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5