Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Sealing = Immersion Resistant
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 6.00 mm
  • Shield O.D. (Min.) = 3.30 mm
  • With Preinstalled Lead
Search Keywords: SO634552090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    SO63-4-55-20-90
  • Alias/AKA:
    816870-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminator
  • Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,894
Can Ship immediately
Minimum Order:
10
7 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
10
$3.820
100
$3.300
300
$2.940
500
$2.644
1,000
$2.263
2,500
$1.883
5,000
$1.844
7,500 +
$1.808
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5