Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Sealing = Splash Resistant
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 7.60 mm
  • Shield O.D. (Min.) = 4.30 mm
  • With Preinstalled Lead
Search Keywords: S0310R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    S03-10-R
  • Alias/AKA:
    621833-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Solder Sleeve Shield Terminator
  • Color:
    Transparent Blue
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,820
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
23 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
5
$2.749
100
$2.438
250
$2.402
500
$2.378
1,000
$2.354
1,500
$2.331
2,000 +
$2.307
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5