Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Product Highlights:
  • RPS Series
  • Marker Sleeve
  • Commercial Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: RPS1K1812204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RPS-1K-18-12/2.0-4
  • Alias/AKA:
    1661090001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    4.06 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,856
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
50
$0.7242
100
$0.6936
250
$0.6834
500
$0.6222
1,000
$0.4763
1,500
$0.4049
2,000 +
$0.3437
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5