Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Product Highlights:
  • RPS Series
  • Marker Sleeve
  • Commercial Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: RPS1K1400204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RPS-1K-1-400/2.0-4
  • Alias/AKA:
    2571070001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    21.59 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase in-stock quantity up to 9
MOQ for In Stock Qty:
10
Available in less than min:
9
MOQ for out of Stock Qty:
500
32 Weeks can ship 7/8/25
ADD TO CART
Qty
Unit Price
1
$3.344
10
$3.040
100
$2.120
250
$1.940
500
$1.880
1,000
$1.820
1,500
$1.800
2,000 +
$1.770
Click for Quote
Log in to unlock special pricing