Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin/Dual Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin/Dual Piece
Search Keywords: RPPMNR510X50MM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RPPM-NR510-X-50MM
  • Alias/AKA:
    6776556004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Tubing6705
  • Body Material:
    Irradiated Modified Polyolefin6692
  • Shrink Wall Type:
    Thin/Dual6703
  • Styles:
    Straight6704
  • Shrink Ratio:
    6:16702
  • Color:
    Clear6693
  • Operating Temperature:
    -40 to 85 °C
  • Inside Diameter After Shrinking:
    1.8 mm
  • Inside Diameter Before Shrinking:
    10.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
100
17 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
100
$0.2606
1,000
$0.2053
2,500
$0.1964
5,000
$0.1934
7,500
$0.1856
25,000
$0.1694
50,000
$0.1480
100,000 +
$0.1248
Click for Quote
Log in to unlock special pricing