Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Blue Single Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Blue Single Spool
Search Keywords: RNF100316BUSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-3/16-BU-SP
  • Alias/AKA:
    NB19414001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Blue
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    2.4 mm
  • Inside Diameter Before Shrinking:
    4.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500 Feet
Ships today, if you order in
Minimum Order:
150 Feet
Order Increment:
150 Feet
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
150
$1.217
300
$0.998
600
$0.971
1,050
$0.951
2,550
$0.942
5,100
$0.932
7,500
$0.923
10,050 +
$0.914
Click for Quote
Log in to unlock special pricing