Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RMW-115/34-1200/ADH-0

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Medium Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Medium Piece
Search Keywords: RMW115341200ADH0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RMW-115/34-1200/ADH-0
  • Alias/AKA:
    C12980-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    50 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    34 mm
  • Inside Diameter Before Shrinking:
    115 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Ships today, if you order in
MOQ for out of Stock Qty:
35
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$31.68
10
$29.13
25
$28.69
35
$28.26
70
$27.83
105
$27.42
140 +
$27.01
Click for Quote
Log in to unlock special pricing