Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold
Product Highlights:
  • Connector - RF
  • Bulkhead Jack
  • Connector Style = Jack
  • Applies To Coaxial Cable
  • Coaxial Cable Termination Type = Solder
Search Keywords: RBD75M02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RBD-75-M-02
  • Alias/AKA:
    534583-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
32 Weeks can ship 6/27/25
ADD TO CART
Qty
Unit Price
1
$76.39
5
$75.24
10
$70.03
25
$68.03
50
$66.70
100
$65.70
250 +
$64.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5