Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Cap ST Polyolefin Black Thin Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Cap ST Polyolefin Black Thin Piece
Product Highlights:
  • Heat Shrinkable Caps
  • Product Name = PD-CAP
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords: PDCAP180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    PD-CAP-1/8-0
  • Alias/AKA:
    5510320002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37500
  • Type:
    Cap
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    31.5 KV/mm
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270,809
Ships today, if you order in
Minimum Order:
250
21 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
250
$0.1045
2,500
$0.0704
5,000
$0.0696
7,500
$0.0652
37,500
$0.0556
75,000
$0.0517
112,500
$0.0512
150,000 +
$0.0507
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5