Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NT-MIL
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords: NTMIL180SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NT-MIL-1/8-0-SP
  • Alias/AKA:
    A65435-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Tubing
  • Body Material:
    Chlorinated Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    1.75:1
  • Dielectric Strength:
    11.8 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -70 to 121 °C
  • Inside Diameter After Shrinking:
    1.6 mm
  • Inside Diameter Before Shrinking:
    3.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230 Feet
Can Ship immediately
On Order:
1,500   can ship 2/24/25
Minimum Order:
10 Feet
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10
$2.233
100
$1.980
300
$1.931
600
$1.912
1,200
$1.893
2,700
$1.874
5,100
$1.855
7,500 +
$1.837
Click for Quote
Log in to unlock special pricing