Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Low Shrink Temperature Polyolefin Flexible Heat Shrinkable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Low Shrink Temperature Polyolefin Flexible Heat Shrinkable
Search Keywords: MILLT1120STK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    MIL-LT-1-1/2-0-STK
  • Alias/AKA:
    0831072002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    N/A
  • Body Material:
    N/A
  • Shrink Wall Type:
    N/A
  • Styles:
    N/A
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
  • Inside Diameter After Shrinking:
    N/A
  • Inside Diameter Before Shrinking:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$11.60
500
$6.57
750
$6.24
1,000 +
$6.12
Click for Quote
Log in to unlock special pricing
Older Equivalent
0831072002
0831072002
VIEW PRODUCT
Heat Shrink Tubing - Flexible - 1.500" (38.10mm) Inner Diameter