Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 2A(hold) 4A(trip) 240VAC 4.5W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2A(hold) 4A(trip) 240VAC 4.5W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    LVR200S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    2 A
  • Trip Current:
    4 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Trip Time:
    28@10A s
  • Minimum Initial Resistance:
    0.089 Ohm
  • Maximum Initial Resistance:
    0.131 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bag
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$3.685
10
$3.350
25
$2.940
50
$2.880
100
$2.830
250
$2.420
500
$2.190
1,000 +
$1.900
Click for Quote
Log in to unlock special pricing