Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Labels Thermal Transfer Printable Label Polyester White 50.8x12.7mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Labels Thermal Transfer Printable Label Polyester White 50.8x12.7mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 12.70 mm
  • Label Width = 50.80 mm
  • Polyester Material
  • HW Series
Search Keywords: HW50812759
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    HW-508127-5-9
  • Alias/AKA:
    F41698-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Ships today, if you order in
Minimum Order:
250
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
250
$0.0658
2,500
$0.0583
5,000
$0.0571
10,000
$0.0559
25,000
$0.0468
50,000
$0.0459
100,000
$0.0449
150,000 +
$0.0445
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5