Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyethylene/Polyester Black Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = HFT5000
  • Product Source = U.K., U.S.
  • Very Flexible
  • Fiber and Fabric Wall Style
Search Keywords: HFT500020100SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    HFT5000-20/10-0-SP
  • Alias/AKA:
    2065124003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    5911900080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Tubing
  • Body Material:
    Polyethylene/Polyester
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,041
Ships today, if you order in
Minimum Order:
400
Order Increment:
400
17 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
400
$1.66
800
$1.62
1,200
$1.57
2,800
$1.53
5,200
$1.51
7,600
$1.44
10,000
$1.38
15,200 +
$1.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5