Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing - 2:1 - 0.375 " - 9.5 mm - Black - 246.07 ft - 75 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - 2:1 - 0.375 " - 9.5 mm - Black - 246.07 ft - 75 m.
Search Keywords: DR25TW380SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    DR-25-TW-3/8-0-SP
  • Alias/AKA:
    9088924002
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Shrink Ratio:
    2:1
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Meters
On Order:
300   can ship 2/19/25
450   can ship 3/10/25
53 Weeks can ship 10/17/25
ADD TO CART
Qty
Unit Price
1
$18.71
10
$16.59
25
$16.26
75
$15.94
150
$15.70
300
$15.47
525 +
$15.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5