Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Solder ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Solder ST Cable Mount
Product Highlights:
  • MIL-C-38999 I, III, IV Series
  • Contact Size = 8
  • Polarity = Pin
  • Cable Type = Shielded Twisted Pair
Search Keywords: DK6020156N6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    DK-602-0156-N-6
  • Alias/AKA:
    153105-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    N/A
  • Contact Material:
    Beryllium Copper Alloy
  • Contact Plating:
    Gold over Nickel over Copper
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
8
36 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$178.31
5
$159.64
8
$154.76
15
$153.22
23
$151.68
30 +
$150.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5