Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Splice 20-26AWG Copper Alloy Red 12.95mm Nickel Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Splice 20-26AWG Copper Alloy Red 12.95mm Nickel Box
Product Highlights:
  • Splice Type = Butt [in-line]
  • Nickel Wire Material, Silver in applications above 150°C Wire Material
  • Crimp Barrel Size = 304 - 1510 CMA
  • Side 1 Max. # of Wires = 6 [2 per hole]
  • Side 2 Max. # of Wires = 6 [2 per hole]
Search Keywords: D43688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-436-88
  • Alias/AKA:
    650132-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    20-26 AWG
  • Color:
    Red
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,659
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
55 Weeks can ship 12/8/25