Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Terminals Butt Splice Terminal 20-24AWG Blue Silver/Tin Bag/Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Terminals Butt Splice Terminal 20-24AWG Blue Silver/Tin Bag/Box
Search Keywords: D43642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-436-42
  • Alias/AKA:
    650072-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Butt Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,103
Can Ship immediately
Minimum Order:
5
55 Weeks can ship 12/8/25
CUSTOMERS ALSO BOUGHT
5