Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Terminal Splice

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Terminal Splice
Product Highlights:
  • Sealing = Immersion Sealed
  • CMA (Min.-Max) = 450 - 1,500 CMA
  • Wire Temperature Rating Range (Max.) = 125°C to 150°C
Search Keywords: D174401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-1744-01
  • Alias/AKA:
    448859-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Splice Terminal
  • Color:
    Blue
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$2.97
10
$2.70
100
$1.30
300
$1.28
500
$1.26
1,000
$1.24
2,500
$1.21
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
2
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5