Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solder Sleeve 27.6mm Length

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solder Sleeve 27.6mm Length
Search Keywords: D11041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-110-41
  • Alias/AKA:
    625160-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Solder Sleeve Wire Splice
  • Color:
    Transparent Blue
  • Body Material:
    Polyvinylidene Fluoride
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,495
Ships today, if you order in
Minimum Order:
25
12 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
25
$1.074
100
$0.919
250
$0.843
500
$0.750
1,000
$0.729
2,500
$0.722
5,000
$0.715
7,500 +
$0.708
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5