Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CXA-0078-20-3-9CS2405

TE Connectivity / Raychem Brand

Shielded Multi-Conductor Cable Braid 3Conductors 20AWG 4.34mm 600VAC White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shielded Multi-Conductor Cable Braid 3Conductors 20AWG 4.34mm 600VAC White
Search Keywords: CXA00782039CS2405
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CXA-0078-20-3-9CS2405
  • Alias/AKA:
    075421-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    3
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Shielded Multi-Conductor Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 862
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
25
$3.65
500
$3.59
1,000
$3.54
2,500
$3.49
5,000
$1.84
7,500
$1.26
10,000 +
$1.24
Click for Quote
Log in to unlock special pricing