Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CXA-0066-22-1-9CS2973

TE Connectivity / Raychem Brand

High Performance Cable 2Conductors 22 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 2Conductors 22 600V
Search Keywords: CXA00662219CS2973
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CXA-0066-22-1-9CS2973
  • Alias/AKA:
    070488-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Performance Cable
  • Jacket Material:
    Ethylene Tetrafluoroethylene
  • Shield Type:
    Tin Coated Copper
  • Color:
    N/A
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Bunch Stranding:
    N/A
  • Impedance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,266
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
20
$0.893
25
$0.879
100
$0.792
500
$0.769
1,000
$0.750
1,500
$0.736
2,000 +
$0.721
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5