Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Accessories Solder Sleeve One Step Wire Terminator

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Solder Sleeve One Step Wire Terminator
Search Keywords: CWT9004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CWT-9004
  • Alias/AKA:
    691091-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminator
  • Dimension:
    42 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,251
Can Ship immediately
Minimum Order:
100
Order Increment:
100
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
100
$0.5445
300
$0.4803
1,000
$0.4341
2,500
$0.4255
5,000
$0.4212
7,500
$0.4170
10,000
$0.4129
15,000 +
$0.4087
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5